PTS645TL50
Littelfuse/C&KSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.27N Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PTS645TL50
RoHS:
No
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
7.25 x 7.9 x 5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.27 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.27N Thru-Hole Bulk
Search Keywords:
PTS645TL50
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2,570
Ships today, if you order in
Minimum Order:
30
Quantity
Unit Price
Ext. Price
30
$2.3300
$69.900
50
$2.2000
$110.000
100
$1.2900
$129.000
250
$0.4570
$114.250
2,000
$0.4190
$838.000
5,000
$0.3810
$1,905.000
10,000
+
$0.2413
$2,413.000
Product Guides