PTS645VK15LFS
Littelfuse/C&KSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 2.55N Bracket Mount/Through Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PTS645VK15LFS
Alias/AKA:
Y96G134A0FPLFS
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
8.5 x 19.8 x 7.1 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 2.55N Bracket Mount/Through Hole Bulk
This product is discontinued, but still in stock
IN STOCK:
72,334
Ships today, if you order in
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$0.1904
$19.040
1,000
$0.1523
$152.300
2,500
$0.1493
$373.250
5,000
$0.1404
$702.000
7,500
$0.1383
$1,037.250
25,000
$0.1278
$3,195.000
50,000
$0.1231
$6,155.000
100,000
+
$0.1048
$10,480.000
Product Guides