PTS645VM15LFS
Littelfuse/C&KSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.57N Bracket Mount/Through Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PTS645VM15LFS
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
8.5 x 19.8 x 7.1 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.57N Bracket Mount/Through Hole Bulk
This product is discontinued, but still in stock
IN STOCK:
93,843
Can Ship immediately
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$0.2001
$20.010
1,000
$0.1576
$157.600
2,500
$0.1545
$386.250
5,000
$0.1448
$724.000
7,500
$0.1427
$1,070.250
25,000
$0.1314
$3,285.000
50,000
$0.1262
$6,310.000
100,000
+
$0.1074
$10,740.000
Product Guides