help desk software
DATA SHEET

PTS647SK50SMTR2LFS

Littelfuse/C&K

Tact 4.5 x 4.5, 5.0 mm H, 2.5N, G leads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PTS647SK50SMTR2LFS
Alias/AKA:
Y97KT23B5FAFP
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Dimension:
4.5mm x 6.5mm x 514052mm
Mounting:
Surface Mount14047
Pole Throw Configuration:
SPST14050
Switch Configuration:
N.O.14058
Actuator Style:
Round Button14026
Operating Force:
2.45 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight14029
Termination Style:
Gull Wing14059
Seal:
N/A
Seal Location:
N/A
Tact 4.5 x 4.5, 5.0 mm H, 2.5N, G leads
Search Keywords:
PTS647SK50SMTR2LFS
IN STOCK: 13,268
Can Ship immediately
Minimum Order:
1500
Multiple:
1500
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,500
$0.1244
$186.600
3,000
$0.1194
$358.200
6,000
$0.1176
$705.600
7,500
$0.1158
$868.500
10,500
$0.1141
$1,198.050
25,500
$0.1124
$2,866.200
51,000
$0.1092
$5,569.200
100,500 +
$0.1075
$10,803.750
Tools/3D Models
Product Guides