help desk software

PTS647SN38SMTR2LFS

Littelfuse/C-K

Tact 4.5 x 4.5, 3.8 mm H, 1.0N, G leads

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
PTS647SN38SMTR2LFS
Alias/AKA:
Y97KT23B0NAFP
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Dimension:
4.5mm x 6.5mm x 3.814052mm
Mounting:
Surface Mount14047
Pole Throw Configuration:
SPST14050
Switch Configuration:
N.O.14058
Actuator Style:
Round Button14026
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight14029
Termination Style:
Gull Wing14059
Seal:
N/A
Seal Location:
N/A
Tact 4.5 x 4.5, 3.8 mm H, 1.0N, G leads
Search Keywords:
PTS647SN38SMTR2LFS
IN STOCK: 27,470
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1644
$41.100
2,000
$0.1091
$218.200
4,000
$0.1080
$432.000
6,000
$0.1075
$645.000
10,000
$0.1025
$1,025.000
26,000
$0.1020
$2,652.000
50,000
$0.1015
$5,075.000
100,000 +
$0.1010
$10,100.000
DOWNLOADS