Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PTS815SJM250SMTRLFS
Alias/AKA:
GSPTS0020
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Dimension:
3.2mm x 4.6mm x 2.514052mm
Mounting:
Surface Mount14047
Pole Throw Configuration:
SPST14050
Switch Configuration:
N.O.14058
Actuator Style:
Button14026
Operating Force:
1.77 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight14029
Termination Style:
J-Bend14059
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 1.77N SMD T/R
Search Keywords:
PTS815SJM250SMTRLFS
IN STOCK:
6,814
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1767
$44.175
3,000
$0.1141
$342.300
6,000
$0.1079
$647.400
9,000
$0.1059
$953.100
27,000
$0.0986
$2,662.200
51,000
$0.0971
$4,952.100
102,000
$0.0957
$9,761.400
150,000
+
$0.0942
$14,130.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ABS06-32.768KHZ-T
Low Profile SMD Crystal - 32.768KHZ ±20ppm - 12.5pF - -40°C to +85°C - Tape&Reel
PTS840GKPSMTRLFS
Microminiature SMT Side Actuated
MCP73831T-2ACI/MC
Linear Battery Charger Controller Li-Ion/Li-Pol 15mA to 500mA 4.2V 8-Pin DFN EP T/R
ATSAMD21G18A-MUT
Microcontroller - ARM Cortex-M0+ - 32-Bit Single-Core - 48MHz - 38 I/O - 256KB (256K x 8) ...