Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PTS840GKPSMTRLFS
Alias/AKA:
Y97NS13B5ABFP
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Dimension:
4.7mm x 3.75mm x 1.35 mm
Mounting:
Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
2.16 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
Microminiature SMT Side Actuated
Search Keywords:
PTS840GKPSMTRLFS
IN STOCK:
110,370
Ships today, if you order in
Minimum Order:
3500
Multiple:
3500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
3,500
$0.3041
$1,064.350
7,000
$0.2964
$2,074.800
10,500
$0.2919
$3,064.950
17,500
$0.2875
$5,031.250
28,000
$0.2833
$7,932.400
52,500
+
$0.2788
$14,637.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ABS06-32.768KHZ-T
Low Profile SMD Crystal - 32.768KHZ ±20ppm - 12.5pF - -40°C to +85°C - Tape&Reel
MCP73831T-2ACI/MC
Linear Battery Charger Controller Li-Ion/Li-Pol 15mA to 500mA 4.2V 8-Pin DFN EP T/R
ATSAMD21G18A-MUT
Microcontroller - ARM Cortex-M0+ - 32-Bit Single-Core - 48MHz - 38 I/O - 256KB (256K x 8) ...
PTS815SJM250SMTRLFS
Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 1.77N SMD T/R
2328702-8
Connector FFC-FPC Solder Right Angle