Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PVA10AH11.2NV2
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Bulk
Pole Throw Configuration:
DPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O./N.C.
Terminal Type:
PC Pins
Total Travel:
2.4 mm
Dimension:
9.8 x 9.2 x 17.54 mm
Actuator Style:
Plunger
Operating Force:
1.2 N
Illumination Type:
N/R
Illumination Color:
N/R
The PVA1OAH11.2NV2 with dimensions 9.8 x 9.2 x 17.54 mm has through Hole mounting with DPST Pole throw configuration and plunger actuator. The PVA1OAH11.2NV2 has contact rating of .1A@32V. This unsealed switch has through hole termination style with straight body orientation.Have a compact design, making them the perfect switch for control panels, industrial use and automotive applications such as air conditioning or lighting. Adapted for medium power applications, the PVA is designed with a short stroke to latch and comes in a wide variety of actuator heights to make sure it can fit the specific needs of your product.
Search Keywords:
PVA10AH112NV2
Possible Replacement options available. See Alternatives
IN STOCK:
2,890
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$1.51
$37.750
250
$1.06
$265.000
500
$1.05
$525.000
1,500
+
$1.04
$1,560.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides