help desk software
DATA SHEET

PVA10AH21.2NV2

Littelfuse/C&K

Momentary Pushbutton Switch Flush Round Green

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PVA10AH21.2NV2
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
Bulk
Pole Throw Configuration:
DPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
On Off
Terminal Type:
PC Pins
Total Travel:
2.4 mm
Dimension:
10 x 9.2 x 23.05 mm
Actuator Style:
Plunger
Operating Force:
1.2 N
Illumination Type:
N/R
Illumination Color:
N/R
Life Cycle:
Discontinued
Momentary Pushbutton Switch Flush Round Green
Search Keywords:
PVA10AH212NV2
  This product is discontinued, but still in stock
IN STOCK: 163
Can Ship immediately
Minimum Order:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.84
$36.800
25
$1.58
$39.500
100
$1.31
$131.000
250
$1.26
$315.000
600
$1.24
$744.000
1,200
$1.23
$1,476.000
1,800
$1.22
$2,196.000
2,400 +
$1.20
$2,880.000
Tools/3D Models