PVA10AH31.2NSNAV2
Littelfuse/C&KSwitch Key ON OFF DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PVA10AH31.2NSNAV2
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1200
Pole Throw Configuration:
DPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
On Off
Terminal Type:
PC Pins
Total Travel:
2.4 mm
Dimension:
10 x 9.2 x 20.55 mm
Actuator Style:
Plunger
Operating Force:
1.2 N
Illumination Type:
N/R
Illumination Color:
N/R
Switch Key ON OFF DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole Automotive
IN STOCK:
0
MOQ for out of Stock Qty:
600
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
600
$1.929
$1,157.400
1,200
$1.187
$1,424.400
1,800
$0.940
$1,692.000
2,400
+
$0.921
$2,210.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides