Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
PVA1EEH11.2NV2
Alias/AKA:
Y17P11111FP
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Package Type:
Bulk
Pole Throw Configuration:
DPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
On Off
Terminal Type:
PC Pins
Total Travel:
2.4 mm
Dimension:
10 x 9.2 x 17.55 mm
Actuator Style:
Plunger
Operating Force:
1.2 N
Illumination Type:
N/R
Illumination Color:
N/R
Short Stroke Key Switch
Search Keywords:
PVA1EEH112NV2
IN STOCK:
30,845
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$2.123
$53.075
100
$1.675
$167.500
250
$1.618
$404.500
500
$1.527
$763.500
1,500
$1.473
$2,209.500
3,000
$1.466
$4,398.000
6,000
$1.459
$8,754.000
7,500
+
$1.451
$10,882.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS