Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
PVA1EEH2
RoHS:
Yes
HTS:
8536509033
Package Type:
Pole Throw Configuration:
DPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
On Off
Terminal Type:
PC Pins
Total Travel:
2.4 mm
Dimension:
10 x 9.2 x 23.05 mm
Actuator Style:
Plunger
Operating Force:
1.2 N
Illumination Type:
N/R
Illumination Color:
N/R
Life Cycle:
Discontinued & Replaced
Switch Key ON OFF DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole Automotive
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
20
Available in less than min:
2
Quantity
Unit Price
Ext. Price
1
$3.993
$3.993
20
$3.630
$72.600
25
$2.980
$74.500
100
$0.969
$96.900
300
$0.922
$276.600
1,000
$0.875
$875.000
1,800
$0.800
$1,440.000
3,600
$0.726
$2,613.600
20,000
+
$0.670
$13,400.000
DOWNLOADS