Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PVA1EEH23.5NV2
Alias/AKA:
Y17P11241FP
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1200
Pole Throw Configuration:
DPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
On Off
Terminal Type:
PC Pins
Total Travel:
2.4 mm
Dimension:
10 x 9.2 x 23.05 mm
Actuator Style:
Plunger
Operating Force:
3.5 N
Illumination Type:
N/R
Illumination Color:
N/R
Short Stroke Key Switch
IN STOCK:
0
MOQ for out of Stock Qty:
600
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
600
$2.085
$1,251.000
1,200
$1.283
$1,539.600
1,800
$1.016
$1,828.800
2,400
+
$0.996
$2,390.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides