PVA1OAH1V2
Littelfuse/C&KKEYPAD SWITCH - DPST - MOMENTARY - 0.1A - 32VDC - 1.45N - THROUGH HOLE - STRAIGHT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PVA1OAH1V2
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack
1
Life Cycle:
Discontinued
Contact Form: DPST
Switch Function: ON - (OFF)
Current Rating: 100 mA
Voltage Rating DC: 32 VDC
Power Rating: 3 W
Mounting Style: Through Hole
Termination Style: Solder Pin
Actuator: Plunger
Series: PVA
Color: White
Height: 17.5 mm
Length: 9.8 mm
Width: 9.2 mm
Brand: C&K
Life: 1000000 Cycles
Product Type: Pushbutton Switches
Search Keywords:
PVA1OAH1V2
This product is discontinued, but still in stock
IN STOCK:
4,559
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.23
$22.300
12
$1.96
$23.520
24
$1.85
$44.400
50
+
$1.63
$81.500
Product Guides