help desk software
DATA SHEET

PVA20AH11.7NV2

Littelfuse/C&K

Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole Automotive

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PVA20AH11.7NV2
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Bulk
Pole Throw Configuration:
DPDT
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O./N.C.
Terminal Type:
PC Pins
Total Travel:
2.4 mm
Dimension:
10 x 9.2 x 17.55 mm
Actuator Style:
Plunger
Operating Force:
1.7 N
Illumination Type:
N/R
Illumination Color:
N/R
Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole Automotive
IN STOCK: 0
MOQ for out of Stock Qty:
750
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
750
$1.927
$1,445.250
1,500
$1.186
$1,779.000
2,250
$0.939
$2,112.750
3,000 +
$0.920
$2,760.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides