Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PVA2EEH41.7NV2
Alias/AKA:
Y17P21421FP
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Bulk
Pole Throw Configuration:
DPDT
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O./N.C.
Terminal Type:
PC Pins
Total Travel:
2.4 mm
Dimension:
10 x 9.2 x 14.9 mm
Actuator Style:
Plunger
Operating Force:
1.7 N
Illumination Type:
N/R
Illumination Color:
N/R
Short Stroke Key Switch
Search Keywords:
PVA2EEH417NV2
IN STOCK:
0
MOQ for out of Stock Qty:
375
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
375
$2.61
$978.750
750
$1.60
$1,200.000
1,125
$1.27
$1,428.750
1,500
+
$1.24
$1,860.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides