help desk software
DATA SHEET

R10815RS02Q

Littelfuse/C&K

ROTA-SLIDE® Rotary Switch

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
R10815RS02Q
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Number of Positions:
8
Pole Throw Configuration:
SP8T
Actuator Length:
0.41 mm
Dimension:
23.37mm x 23.37mm x 11.34 mm
Actuator Style/Diameter:
Screwdriver/6.35
Mounting:
Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
36 °
Contact Rating @ Voltage:
93.21@(CSA/UL) A
ROTA-SLIDE® Rotary Switch
Search Keywords:
R10815RS02Q
IN STOCK: 590
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.89
$44.450
50
$5.93
$296.500
100
$5.87
$587.000
250
$5.81
$1,452.500
500
$5.76
$2,880.000
1,000
$5.70
$5,700.000
2,500
$5.64
$14,100.000
5,000 +
$5.58
$27,900.000
Tools/3D Models