help desk software
DATA SHEET

R20307RR02QE

Littelfuse/C&K

ROTA-SLIDE® Rotary Switch

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
R20307RR02QE
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tube
Number of Positions:
3
Pole Throw Configuration:
DP3T
Actuator Length:
12.7 mm
Dimension:
23.37mm x 23.37mm x 29.98 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
36 °
Contact Rating @ Voltage:
93.21@(CSA/UL) A
ROTA-SLIDE® Rotary Switch
Search Keywords:
R20307RR02QE
IN STOCK: 50
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$6.54
$130.800
40
$6.35
$254.000
100
$6.08
$608.000
260
$5.62
$1,461.200
500
$5.53
$2,765.000
1,000
$5.45
$5,450.000
2,500
$5.28
$13,200.000
5,000 +
$5.21
$26,050.000
Tools/3D Models