Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
R20407RN02Q
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Number of Positions:
4
Pole Throw Configuration:
DP4T
Actuator Length:
12.7 mm
Dimension:
23.37mm x 23.37mm x 23.63 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
36 °
Contact Rating @ Voltage:
93.21@(CSA/UL) A
The ROTA-SLIDE® Rotary Switch R20407RN02Q by C&K COMPONENTS is a compact and versatile switch designed for various applications. This rotary switch allows users to easily select different positions by rotating the knob, offering a reliable and durable solution for any device that requires multiple switch settings. The R20407RN02Q model is known for its high-quality construction and precise switching functionalities. With its compact size and user-friendly interface, this switch is ideal for use in a wide range of industries and electronic devices.
Search Keywords:
R20407RN02Q
IN STOCK:
496
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
20
$4.061
$81.220
60
$3.817
$229.020
100
$3.779
$377.900
260
$3.741
$972.660
500
$3.704
$1,852.000
1,000
$3.667
$3,667.000
2,500
$3.630
$9,075.000
5,000
+
$3.594
$17,970.000
Product Guides