help desk software
DATA SHEET

R20507RR03Q

Littelfuse/C&K

ROTA-SLIDE® Rotary Switch

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
R20507RR03Q
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tube
Number of Positions:
5
Pole Throw Configuration:
DP5T
Actuator Length:
12.7 mm
Dimension:
23.37mm x 23.37mm x 34.3 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
93.21@(CSA/UL) A
ROTA-SLIDE® Rotary Switch
Search Keywords:
R20507RR03Q
IN STOCK: 273
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$5.21
$104.200
40
$5.06
$202.400
100
$4.85
$485.000
260
$4.66
$1,211.600
500
$4.48
$2,240.000
1,000
$4.37
$4,370.000
2,500
$4.26
$10,650.000
5,000 +
$4.20
$21,000.000
Tools/3D Models