RM103772BCB
Littelfuse/C&KRotary Switch - SP3T - 3 Position - 500mA - 24VDC - 45° Angle of Throw - PC Pin - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
RM103772BCB
RoHS:
Yes
HTS:
8536509020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
189
The RM103772BCB is rotary switch with flatted (4.2mm Dia), slotted actuator. This switch has brass contacts with gold finish. Typical applications are: audio & visual equipment, consumer electronics and telecom equipment.
Search Keywords:
RM103772BCB
IN STOCK:
567
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
10
$3.35
$33.500
50
$2.27
$113.500
189
$2.23
$421.470
378
$2.19
$827.820
567
$2.16
$1,224.720
1,134
$2.13
$2,415.420
2,646
$2.09
$5,530.140
5,103
+
$2.06
$10,512.180
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3009300
Insertion bridge - pitch: 17.8 mm - number of positions: 2 - color: light gray
RM105772BCB
Switch Rotary N.O./N.C. SP5T 5 Flatted Screwdriver Slot PC Pins 0.5A 48VDC Sub-Miniature
RM106772BCB
Switch Rotary N.O./N.C. SP6T 6 Flatted Screwdriver Slot PC Pins 0.5A 48VDC Sub-Miniature
NHD-5.0-HDMI-N-RTXL
5” Premium TFT with HDMI interface - no touch - 800 x 480 Pixels - 5 - HDMI Interface - Co...