help desk software
DATA SHEET

RTAP31S12W25NP

Littelfuse/C&K

1–4 Poles Coded Rotary Switch

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
RTAP31S12W25NP
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Number of Positions:
12
Pole Throw Configuration:
SP12T
Actuator Length:
25 mm
Dimension:
25.8mm x 22mm x 37.6 mm
Actuator Style/Diameter:
Screwdriver Shaft/6
Mounting:
Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.5 A
1–4 Poles Coded Rotary Switch
Search Keywords:
RTAP31S12W25NP
IN STOCK: 622
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
120
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$17.34
$86.700
25
$13.99
$349.750
50
$13.57
$678.500
120
$13.15
$1,578.000
240
$12.95
$3,108.000
360
$12.76
$4,593.600
480 +
$12.57
$6,033.600
Tools/3D Models