Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
RTAP41S10WFLSS
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
48
Number of Positions:
10
Pole Throw Configuration:
SP10T
Actuator Length:
N/A
Actuator Style/Diameter:
Flush Screwdriver Shaft
Mounting:
Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30/36 °
Contact Rating @ Voltage:
5 A
1–4 Poles Coded Rotary Switch
Search Keywords:
RTAP41S10WFLSS
IN STOCK:
0
MOQ for out of Stock Qty:
360
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
360
$22.68
$8,164.800
720
$11.97
$8,618.400
1,080
$8.23
$8,888.400
1,440
+
$8.07
$11,620.800
Product Guides