Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
RTAP4ES10M25NS
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Number of Positions:
10
Pole Throw Configuration:
SP10T
Actuator Length:
25 mm
Dimension:
25.8mm x 22mm x 43.6mm
Actuator Style/Diameter:
Screwdriver Shaft/6
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30/36 °
Contact Rating @ Voltage:
5 A
1–4 Poles Coded Rotary Switch
Search Keywords:
RTAP4ES10M25NS
IN STOCK:
0
MOQ for out of Stock Qty:
720
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
720
$34.08
$24,537.600
1,440
$17.40
$25,056.000
2,160
$11.85
$25,596.000
2,880
+
$11.61
$33,436.800
Product Guides