RTE0312N05
Littelfuse/C&KSwitch DIP N.O./N.C. SP3T 3 Shaft 0.1A 50VDC PC Pins 1500Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
RTE0312N05
Alias/AKA:
Y36B12001FPLFT
RoHS:
Yes
HTS:
8536509020
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
65
Body Orientation:
Straight
Actuator Style:
Shaft
Actuator Length:
3.9 mm
Number of Positions:
3
Pole Throw Configuration:
SP3T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@50VDC A
Contact Plating:
Silver
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued & Replaced
Switch DIP N.O./N.C. SP3T 3 Shaft 0.1A 50VDC PC Pins 1500Cycles 2.54mm Thru-Hole Tube
Search Keywords:
RTE0312N05
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
400
Ships today, if you order in
Product Guides