Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
RTE0400G04
RoHS:
Yes
HTS:
8536509020
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1250
Package Type:
REEL
Body Orientation:
Straight
Actuator Style:
Screwdriver
Actuator Length:
0.5 mm
Number of Positions:
4
Pole Throw Configuration:
SP4T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@30VDC A
Contact Plating:
Gold
Terminal Pitch:
N/R
The RTE0400G04 is a low-profile rotary DIP switch from C&K COMPONENTS. This compact switch is designed for easy integration into electronic devices where space is limited. With a smooth rotary action, it allows for precise and reliable switching between different settings. The RTE0400G04 is a versatile solution for applications that require a durable and low-profile switch.
Search Keywords:
RTE0400G04
IN STOCK:
1,097
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$2.732
$273.200
250
$2.692
$673.000
500
$2.665
$1,332.500
1,250
$2.615
$3,268.750
2,500
$2.390
$5,975.000
5,000
$2.366
$11,830.000
7,500
$2.343
$17,572.500
10,000
+
$2.319
$23,190.000
Product Guides
Product Changes