RTE1000V13
Littelfuse/C&KSwitch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
RTE1000V13
RoHS:
No
HTS:
8536509020
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
150
Body Orientation:
Right Angle
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@30VDC A
Contact Plating:
Gold
Terminal Pitch:
N/R
Life Cycle:
Discontinued & Replaced
Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Box
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides