help desk software
DATA SHEET

RTE1000V14

Littelfuse/C&K

Low Profile Rotary DIP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
RTE1000V14
RoHS:
Yes
HTS:
8536509020
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Body Orientation:
Right Angle
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@30VDC A
Contact Plating:
Gold
Terminal Pitch:
N/R
Low Profile Rotary DIP
Search Keywords:
RTE1000V14
IN STOCK: 13,177
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.02
$30.200
100
$1.84
$184.000
250
$1.82
$455.000
500
$1.79
$895.000
1,500
$1.76
$2,640.000
3,000
$1.74
$5,220.000
6,000
$1.71
$10,260.000
7,500 +
$1.68
$12,600.000
Tools/3D Models