Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
RTE1610N44
Alias/AKA:
Y36D10043FPLFT
RoHS:
Yes
HTS:
8536509020
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1950
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@30VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Low Profile Rotary DIP
Search Keywords:
RTE1610N44
IN STOCK:
0
MOQ for out of Stock Qty:
488
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
488
$5.36
$2,615.680
975
$2.84
$2,769.000
1,463
$2.00
$2,926.000
1,950
+
$1.96
$3,822.000