Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
S102031MS02Q
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
6@250VAC A
Contact Plating:
Silver
Operating Temperature:
-30 to 65 °C
Termination Style:
PC Pins
Dimension:
22.99 x 13.46 x 18.41 mm
Introducing the C&K COMPONENTS part S102031MS02Q Slide Switch, a reliable and high-quality switch perfect for a wide range of applications. With a compact design and durable construction, this slide switch is easy to install and operate. Trust in C&K COMPONENTS for all your switch needs.
Search Keywords:
S102031MS02Q
IN STOCK:
1,950
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$2.437
$121.850
100
$2.275
$227.500
250
$2.168
$542.000
500
$2.146
$1,073.000
1,000
$2.125
$2,125.000
2,500
$2.103
$5,257.500
5,000
$2.082
$10,410.000
7,500
+
$2.062
$15,465.000
Product Guides