help desk software

S102031SS03Q

Littelfuse/C-K

Slide Switch

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
S102031SS03Q
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
6@250VAC A
Contact Plating:
Silver
Operating Temperature:
-30 to 65 °C
Termination Style:
Solder
Dimension:
34.93 x 13.46 x 23.24 mm
Slide Switch
Search Keywords:
S102031SS03Q
IN STOCK: 6,583
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.54
$177.000
100
$3.27
$327.000
250
$2.95
$737.500
500
$2.72
$1,360.000
1,000
$2.52
$2,520.000
2,500
$2.29
$5,725.000
5,000
$2.28
$11,400.000
7,500 +
$2.27
$17,025.000