Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
S201041MS02Q
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
DPST
Switch Configuration:
N/A
Contact Rating @ Voltage:
6@250VAC A
Contact Plating:
Silver
Operating Temperature:
-30 to 65 °C
Termination Style:
PC Pins
Dimension:
22.99 x 13.46 x 22.6 mm
Slide Switch
Search Keywords:
S201041MS02Q
IN STOCK:
650
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$5.45
$54.500
25
$4.31
$107.750
50
$3.77
$188.500
125
$3.45
$431.250
250
$3.35
$837.500
375
$3.24
$1,215.000
500
+
$3.19
$1,595.000
Product Guides