help desk software
DATA SHEET

S201121SS03B

Littelfuse/C&K

Slide Switch

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
S201121SS03B
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Screwdriver
Pole Throw Configuration:
DPST
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-30 to 65 °C
Termination Style:
Solder
Dimension:
34.93 x 13.46 x 16.3 mm
Slide Switch
Search Keywords:
S201121SS03B
IN STOCK: 47
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.96
$49.800
25
$6.03
$150.750
100
$5.17
$517.000
250
$4.95
$1,237.500
500
$4.93
$2,465.000
1,000
$4.90
$4,900.000
2,500
$4.88
$12,200.000
5,000 +
$4.85
$24,250.000
Tools/3D Models