S202031MS02Q
Littelfuse/C&KSlide Switch-10,000 make-and-break cycles at full load- 6A (AC), 1A (DC)-125V(AC-DC)-Thru-hole-DPDT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
S202031MS02Q
RoHS:
Yes
HTS:
8536509031
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
6@250VAC A
Contact Plating:
Silver
Operating Temperature:
-30 to 65 °C
Termination Style:
PC Pins
Dimension:
22.99 x 13.46 x 18.41 mm
The S202031MS02Q with dimensions 22.99 x 13.46 x 18.41 mm has Thru-hole mounting with DPDT Pole throw configuration ,
On-On switching configuration and standard actuator. The S202031MS02Q has contact rating of 1A@125V. This unsealed switch has thru-hole termination style with straight body orientation.Designers of portable tools, small appliances and floor care products turn to the S series switch from C&K when they need a resilient, long-lasting switch that can withstand harsh environments. The S series switch comes with enclosed housing, optional reversing option, PC or snap-in panel mounting and a range of 6 to 15 amps.
Search Keywords:
S202031MS02Q
IN STOCK:
3,479
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$3.08
$3.080
50
$2.80
$140.000
100
$2.76
$276.000
250
$2.70
$675.000
500
$2.61
$1,305.000
1,000
$2.57
$2,570.000
2,500
$2.52
$6,300.000
5,000
$2.48
$12,400.000
7,500
+
$2.44
$18,300.000
Product Guides