help desk software
DATA SHEET

S202131MS02Q

Littelfuse/C&K

Slide Switch

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
S202131MS02Q
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Screwdriver
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
6@250VAC A
Contact Plating:
Silver
Operating Temperature:
-30 to 65 °C
Termination Style:
PC Pins
Dimension:
22.99 x 13.46 x 11.47 mm
Slide Switch
Search Keywords:
S202131MS02Q
IN STOCK: 317
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.921
$146.050
100
$2.861
$286.100
250
$2.832
$708.000
500
$2.804
$1,402.000
1,000
$2.776
$2,776.000
2,500
$2.748
$6,870.000
5,000
$2.721
$13,605.000
7,500 +
$2.694
$20,205.000
Tools/3D Models