Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
S202131SS03Q
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Screwdriver
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
6@250VAC A
Contact Plating:
Silver
Operating Temperature:
-30 to 65 °C
Termination Style:
Solder
Dimension:
34.93 x 13.46 x 16.3 mm
Slide Switch
Search Keywords:
S202131SS03Q
IN STOCK:
197
Ships today, if you order in
On Order:
500
can ship 1/15/25
Minimum Order:
50
Multiple:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$4.88
$244.000
100
$4.17
$417.000
250
$3.82
$955.000
500
$3.59
$1,795.000
1,000
$3.35
$3,350.000
2,500
$3.14
$7,850.000
5,000
$3.10
$15,500.000
7,500
+
$3.05
$22,875.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NHD-5.0-800480TF-ATXL#-CTP
LCD TFT w/ capacitive touch panel - 800 x 480 Pixels - White LED Backlight - 120.7 x 75.8 ...
PF-27N25WQ
Audio 3VDC 28VDC 15mA 12VDC 90dBA 2000Hz to 3000Hz Flange Mount Wire Lead Bulk
0800376
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
M3460
RLTCG 3/4 NPT BLACK-NO NUT Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with ...