SD03H0K
Littelfuse/C-KSwitch DIP OFF ON SPST 3 Flush Slide 0.1A 25VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
SD03H0K
RoHS:
No
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
3
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@25VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued
Switch DIP OFF ON SPST 3 Flush Slide 0.1A 25VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords:
SD03H0K
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,570
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$8.040
$80.400
25
$3.640
$91.000
100
$1.640
$164.000
500
$1.220
$610.000
1,000
$0.960
$960.000
2,500
+
$0.772
$1,930.000
DOWNLOADS