SD05H1SK
Littelfuse/C-KSwitch DIP OFF ON SPST 5 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
SD05H1SK
RoHS:
No
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.25 mm
Number of Positions:
5
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@25VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued
Switch DIP OFF ON SPST 5 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube
Search Keywords:
SD05H1SK
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
647
Can Ship immediately
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$6.020
$120.400
25
$4.380
$109.500
100
$1.280
$128.000
500
$1.100
$550.000
1,000
$1.080
$1,080.000
10,000
$1.050
$10,500.000
25,000
$0.989
$24,725.000
50,000
+
$0.901
$45,050.000
DOWNLOADS