Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SD06H1SBR
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.25 mm
Number of Positions:
6
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@25VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Low Profile DIP
Search Keywords:
SD06H1SBR
IN STOCK:
15,086
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
10
$3.70
$37.000
50
$2.58
$129.000
100
$2.55
$255.000
250
$2.30
$575.000
500
$2.22
$1,110.000
750
$2.19
$1,642.500
1,000
+
$2.15
$2,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BTE-020-01-F-D-A
0.80 mm Basic Blade & Beam Terminal Strip
TSW-104-06-G-S
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bulk
87898-0306
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST SMD SL™ Tray
TSW-105-14-G-D
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
TST-110-04-L-D-RA
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube