SD06H1SK
Littelfuse/C&KSwitch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SD06H1SK
RoHS:
No
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
30
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.25 mm
Number of Positions:
6
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@25VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube
Search Keywords:
SD06H1SK
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
10
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$11.89
$118.900
25
$5.47
$136.750
100
$2.41
$241.000
500
$1.79
$895.000
1,000
$1.42
$1,420.000
2,500
+
$1.12
$2,800.000
Product Guides