SD08H0KD
Littelfuse/C-KSwitch DIP OFF ON SPST 8 Flush Slide 0.1A 20VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
SD08H0KD
RoHS:
No
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Package Type:
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@20VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 20VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords:
SD08H0KD
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
122
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$1.523
$38.075
50
$1.508
$75.400
100
$1.195
$119.500
200
$1.044
$208.800
400
$0.955
$382.000
800
$0.925
$740.000
1,600
$0.897
$1,435.200
3,200
+
$0.886
$2,835.200
DOWNLOADS