help desk software
DATA SHEET

SD08H0SBR

Littelfuse/C&K

Low Profile DIP .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SD08H0SBR
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@25VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
The SD08H0SBR from C&K COMPONENTS is a low profile DIP (Dual Inline Package) component that offers excellent functionality and reliability. This compact design allows for space-saving installation and robust performance in various applications. With its low profile construction, the SD08H0SBR seamlessly integrates into circuit boards, providing a streamlined solution for your electronic systems. Experience dependable performance with this versatile low profile DIP component from C&K COMPONENTS.
Search Keywords:
SD08H0SBR
IN STOCK: 5,215
Ships today, if you order in
Minimum Order:
100
Price Per:
Reel
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.53
$253.000
250
$2.49
$622.500
500
$2.45
$1,225.000
1,000
$2.42
$2,420.000
3,000
$2.37
$7,110.000
5,000
$2.32
$11,600.000
8,000
$2.28
$18,240.000
10,000 +
$2.25
$22,500.000
Tools/3D Models