help desk software
DATA SHEET

SD08H1SB

Littelfuse/C&K

Low Profile DIP .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SD08H1SB
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.25 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@25VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
C&K COMPONENTS SD08H1SB is a low profile DIP (Dual In-line Package) that offers compact and streamlined design for electronic circuit boards. With its sleek form factor and efficient layout, this component is perfect for applications requiring space-saving solutions without compromising performance. Whether it's in consumer electronics, industrial automation, or telecommunications, the SD08H1SB delivers reliable and high-quality connections in a low-profile package. Trust C&K COMPONENTS for outstanding components that combine innovation, durability, and versatility.
Search Keywords:
SD08H1SB
IN STOCK: 1,972
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Multiple:
25
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$4.85
$121.250
50
$4.78
$239.000
100
$4.70
$470.000
250
$4.63
$1,157.500
500
$2.85
$1,425.000
750
$2.26
$1,695.000
1,000 +
$2.21
$2,210.000
Tools/3D Models