Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SDA03H1BD
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
45
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1 mm
Number of Positions:
3
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@5VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Low Profile DIP
Search Keywords:
SDA03H1BD
IN STOCK:
6,276
Can Ship immediately
Minimum Order:
45
Multiple:
45
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
45
$1.144
$51.480
270
$0.980
$264.600
540
$0.927
$500.580
1,035
$0.859
$889.065
2,520
$0.781
$1,968.120
5,040
$0.722
$3,638.880
7,515
$0.715
$5,373.225
10,035
+
$0.708
$7,104.780
Please Note:
Item may be subject to tariff fee if shipping within the United States