SDA03H1KD
Littelfuse/C&KSwitch DIP OFF ON SPST 3 Raised Slide 0.1A 50VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SDA03H1KD
RoHS:
No
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
45
Package Type:
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1 mm
Number of Positions:
3
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@50VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued & Replaced
Switch DIP OFF ON SPST 3 Raised Slide 0.1A 50VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
SDA03H1KD
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
360
Can Ship immediately
Minimum Order:
90
Multiple:
90
Quantity
Unit Price
Ext. Price
90
$1.849
$166.410
540
$0.555
$299.700
2,520
$0.479
$1,207.080
10,035
$0.453
$4,545.855
50,040
+
$0.426
$21,317.040
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS