help desk software
DATA SHEET

SDA03H1SBD

Littelfuse/C&K

Low Profile DIP .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SDA03H1SBD
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1 mm
Number of Positions:
3
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@5VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
The C&K Components SDA03H1SBD is a Low Profile DIP switch offering compact and space-saving design for electronic applications. This switch features a sleek and efficient design, allowing for easy integration and control within a variety of devices. With high-quality construction and reliable performance, the SDA03H1SBD is an excellent choice for any project requiring a low profile DIP switch solution.
Search Keywords:
SDA03H1SBD
IN STOCK: 1,975
Can Ship immediately
Minimum Order:
45
Multiple:
45
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
45
$1.478
$66.510
135
$1.387
$187.245
270
$1.294
$349.380
540
$1.220
$658.800
1,035
$1.141
$1,180.935
2,520
$1.044
$2,630.880
5,040
$1.005
$5,065.200
7,515 +
$0.990
$7,439.850
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models