SDA04H1SKD
Littelfuse/C&KSwitch DIP OFF ON SPST 4 Raised Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SDA04H1SKD
RoHS:
No
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
35
Package Type:
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@50VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued & Replaced
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Search Keywords:
SDA04H1SKD
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
114
Can Ship immediately
Minimum Order:
35
Multiple:
35
Quantity
Unit Price
Ext. Price
35
$1.46
$51.100
70
$1.38
$96.600
140
$1.32
$184.800
280
$1.25
$350.000
350
$1.24
$434.000
525
$0.83
$435.750
2,520
$0.72
$1,814.400
10,010
+
$0.68
$6,806.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides