help desk software
DATA SHEET

SDA05H0SB

Littelfuse/C&K

Low Profile DIP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SDA05H0SB
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
5
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@5VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Low Profile DIP
Search Keywords:
SDA05H0SB
IN STOCK: 316
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$2.885
$86.550
120
$2.476
$297.120
270
$2.233
$602.910
510
$2.061
$1,051.110
1,020
$1.913
$1,951.260
2,520
$1.738
$4,379.760
5,010
$1.667
$8,351.670
7,500 +
$1.650
$12,375.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models