help desk software
DATA SHEET

SDA05H1BD

Littelfuse/C&K

Low Profile DIP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SDA05H1BD
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1 mm
Number of Positions:
5
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@5VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Low Profile DIP
Search Keywords:
SDA05H1BD
IN STOCK: 260
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$2.807
$84.210
120
$1.761
$211.320
270
$1.533
$413.910
510
$1.404
$716.040
1,020
$1.281
$1,306.620
2,520
$1.219
$3,071.880
5,010
$1.161
$5,816.610
7,500 +
$1.150
$8,625.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models