help desk software
DATA SHEET

SDA06H0SBR

Littelfuse/C&K

Low Profile DIP .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SDA06H0SBR
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
750
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
6
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@5VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
The C&K COMPONENTS SDA06H0SBR is a low profile DIP switch, offering a compact and versatile solution for a wide range of electronic applications. With its sleek design and high-quality construction, this DIP switch is perfect for space-constrained environments where a low profile is essential. Trust C&K COMPONENTS for reliable and innovative components for your next project.
Search Keywords:
SDA06H0SBR
IN STOCK: 750
Ships today, if you order in
Minimum Order:
750
Multiple:
750
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
750
$1.483
$1,112.250
1,500
$1.449
$2,173.500
3,000
$1.385
$4,155.000
5,250
$1.356
$7,119.000
7,500
$1.343
$10,072.500
10,500
$1.329
$13,954.500
15,000 +
$1.316
$19,740.000
Tools/3D Models